0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZOR-25-R-PN0R

DigiKey Part Number
ZOR-25-R-PN0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZOR-25-R-PN0R
Description
RES 0 OHM JUMPER 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,62087 Kč3 104,35 Kč
Unit Price without VAT:0,62087 Kč
Unit Price with VAT:0,75125 Kč