
ZOR-25-R-52-0R | |
|---|---|
DigiKey Part Number | 13-ZOR-25-R-52-0RTR-ND - Tape & Reel (TR) 13-ZOR-25-R-52-0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZOR-25-R-52-0R |
Description | RES 0 OHM JUMPER 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ZOR-25-R-52-0R Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 1,03320 Kč | 25,83 Kč |
| 50 | 0,90720 Kč | 45,36 Kč |
| 100 | 0,80000 Kč | 80,00 Kč |
| 250 | 0,68032 Kč | 170,08 Kč |
| 500 | 0,60600 Kč | 303,00 Kč |
| 1 000 | 0,54238 Kč | 542,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42924 Kč | 2 146,20 Kč |
| 10 000 | 0,39220 Kč | 3 922,00 Kč |
| 15 000 | 0,37316 Kč | 5 597,40 Kč |
| 25 000 | 0,35164 Kč | 8 791,00 Kč |
| 35 000 | 0,33881 Kč | 11 858,35 Kč |
| 50 000 | 0,32627 Kč | 16 313,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

