0 Ohms Jumper 0.167W, 1/6W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZOR-12-T-52-0R

DigiKey Part Number
13-ZOR-12-T-52-0RCT-ND - Cut Tape (CT)
13-ZOR-12-T-52-0RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZOR-12-T-52-0R
Description
RES 0 OHM JUMPER 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.167W, 1/6W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
250,59640 Kč14,91 Kč
500,52080 Kč26,04 Kč
1000,45780 Kč45,78 Kč
2500,38804 Kč97,01 Kč
5000,34394 Kč171,97 Kč
1 0000,30657 Kč306,57 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,23955 Kč1 197,75 Kč
10 0000,21760 Kč2 176,00 Kč
15 0000,20631 Kč3 094,65 Kč
25 0000,19356 Kč4 839,00 Kč
35 0000,18595 Kč6 508,25 Kč
50 0000,17851 Kč8 925,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč