
ZOR-12-R-52-0R | |
|---|---|
DigiKey Part Number | 13-ZOR-12-R-52-0RTR-ND - Tape & Reel (TR) 13-ZOR-12-R-52-0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZOR-12-R-52-0R |
Description | RES 0 OHM JUMPER 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.167W, 1/6W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ZOR-12-R-52-0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 25 | 0,57960 Kč | 14,49 Kč |
| 50 | 0,50820 Kč | 25,41 Kč |
| 100 | 0,44520 Kč | 44,52 Kč |
| 250 | 0,37628 Kč | 94,07 Kč |
| 500 | 0,33344 Kč | 166,72 Kč |
| 1 000 | 0,29712 Kč | 297,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23194 Kč | 1 159,70 Kč |
| 10 000 | 0,21063 Kč | 2 106,30 Kč |
| 15 000 | 0,19968 Kč | 2 995,20 Kč |
| 25 000 | 0,18728 Kč | 4 682,00 Kč |
| 35 000 | 0,17989 Kč | 6 296,15 Kč |
| 50 000 | 0,17267 Kč | 8 633,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

