
YC324-JK-07330RL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-07330RLTR-ND - Tape & Reel (TR) 13-YC324-JK-07330RLCT-ND - Cut Tape (CT) 13-YC324-JK-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-07330RL |
Description | RES ARRAY 4 RES 330 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-07330RL Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 330 | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,54500 Kč | 35,45 Kč |
| 25 | 2,98640 Kč | 74,66 Kč |
| 50 | 2,64040 Kč | 132,02 Kč |
| 100 | 2,34620 Kč | 234,62 Kč |
| 250 | 2,02048 Kč | 505,12 Kč |
| 500 | 1,81694 Kč | 908,47 Kč |
| 1 000 | 1,64341 Kč | 1 643,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,37099 Kč | 5 483,96 Kč |
| 8 000 | 1,26457 Kč | 10 116,56 Kč |
| 12 000 | 1,20993 Kč | 14 519,16 Kč |
| 20 000 | 1,14812 Kč | 22 962,40 Kč |
| 28 000 | 1,11126 Kč | 31 115,28 Kč |
| 40 000 | 1,07528 Kč | 43 011,20 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


