
YC248-JR-0747RL | |
|---|---|
DigiKey Part Number | 13-YC248-JR-0747RLTR-ND - Tape & Reel (TR) 13-YC248-JR-0747RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-0747RL |
Description | RES ARRAY 8 RES 47 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-0747RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 1,91120 Kč | 47,78 Kč |
| 50 | 1,67980 Kč | 83,99 Kč |
| 100 | 1,48820 Kč | 148,82 Kč |
| 250 | 1,27396 Kč | 318,49 Kč |
| 500 | 1,14092 Kč | 570,46 Kč |
| 1 000 | 1,02745 Kč | 1 027,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82508 Kč | 4 125,40 Kč |
| 10 000 | 0,75890 Kč | 7 589,00 Kč |
| 15 000 | 0,72491 Kč | 10 873,65 Kč |
| 25 000 | 0,68643 Kč | 17 160,75 Kč |
| 35 000 | 0,66351 Kč | 23 222,85 Kč |
| 50 000 | 0,64112 Kč | 32 056,00 Kč |
| 60 000 | 0,63038 Kč | 37 822,80 Kč |
| 120 000 | 0,59351 Kč | 71 221,20 Kč |
| 125 000 | 0,59152 Kč | 73 940,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |


