
YC248-JR-07470RL | |
|---|---|
DigiKey Part Number | 13-YC248-JR-07470RLTR-ND - Tape & Reel (TR) 13-YC248-JR-07470RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-07470RL |
Description | RES ARRAY 8 RES 470 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 25 | 1,88920 Kč | 47,23 Kč |
| 50 | 1,66040 Kč | 83,02 Kč |
| 100 | 1,47100 Kč | 147,10 Kč |
| 250 | 1,25916 Kč | 314,79 Kč |
| 500 | 1,12768 Kč | 563,84 Kč |
| 1 000 | 1,01554 Kč | 1 015,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81551 Kč | 4 077,55 Kč |
| 10 000 | 0,75010 Kč | 7 501,00 Kč |
| 15 000 | 0,71650 Kč | 10 747,50 Kč |
| 25 000 | 0,67848 Kč | 16 962,00 Kč |
| 35 000 | 0,65582 Kč | 22 953,70 Kč |
| 50 000 | 0,63369 Kč | 31 684,50 Kč |
| 60 000 | 0,62307 Kč | 37 384,20 Kč |
| 120 000 | 0,58663 Kč | 70 395,60 Kč |
| 125 000 | 0,58467 Kč | 73 083,75 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |



