
YC248-JR-07220RL | |
|---|---|
DigiKey Part Number | 13-YC248-JR-07220RLTR-ND - Tape & Reel (TR) 13-YC248-JR-07220RLCT-ND - Cut Tape (CT) 13-YC248-JR-07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC248-JR-07220RL |
Description | RES ARRAY 8 RES 220 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,25000 Kč | 22,50 Kč |
| 25 | 1,89120 Kč | 47,28 Kč |
| 50 | 1,66220 Kč | 83,11 Kč |
| 100 | 1,47270 Kč | 147,27 Kč |
| 250 | 1,26064 Kč | 315,16 Kč |
| 500 | 1,12898 Kč | 564,49 Kč |
| 1 000 | 1,01671 Kč | 1 016,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81645 Kč | 4 082,25 Kč |
| 10 000 | 0,75096 Kč | 7 509,60 Kč |
| 15 000 | 0,71733 Kč | 10 759,95 Kč |
| 25 000 | 0,67926 Kč | 16 981,50 Kč |
| 35 000 | 0,65658 Kč | 22 980,30 Kč |
| 50 000 | 0,63442 Kč | 31 721,00 Kč |
| 60 000 | 0,62379 Kč | 37 427,40 Kč |
| 120 000 | 0,58731 Kč | 70 477,20 Kč |
| 125 000 | 0,58534 Kč | 73 167,50 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |






