
YC164-JR-0782RL | |
---|---|
DigiKey Part Number | YC164J-82TR-ND - Tape & Reel (TR) YC164J-82CT-ND - Cut Tape (CT) YC164J-82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0782RL |
Description | RES ARRAY 4 RES 82 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0782RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,87500 Kč | 8,75 Kč |
25 | 0,72480 Kč | 18,12 Kč |
50 | 0,63320 Kč | 31,66 Kč |
100 | 0,55820 Kč | 55,82 Kč |
250 | 0,47324 Kč | 118,31 Kč |
500 | 0,42034 Kč | 210,17 Kč |
1 000 | 0,37515 Kč | 375,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,29449 Kč | 1 472,45 Kč |
10 000 | 0,26808 Kč | 2 680,80 Kč |
15 000 | 0,25451 Kč | 3 817,65 Kč |
25 000 | 0,23916 Kč | 5 979,00 Kč |
35 000 | 0,23001 Kč | 8 050,35 Kč |
50 000 | 0,22107 Kč | 11 053,50 Kč |
60 000 | 0,21678 Kč | 13 006,80 Kč |
120 000 | 0,20206 Kč | 24 247,20 Kč |
125 000 | 0,20126 Kč | 25 157,50 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |