
YC164-JR-0727RL | |
|---|---|
DigiKey Part Number | YC164J-27TR-ND - Tape & Reel (TR) YC164J-27CT-ND - Cut Tape (CT) YC164J-27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0727RL |
Description | RES ARRAY 4 RES 27 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0727RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 27 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 25 | 0,73080 Kč | 18,27 Kč |
| 50 | 0,63840 Kč | 31,92 Kč |
| 100 | 0,56270 Kč | 56,27 Kč |
| 250 | 0,47708 Kč | 119,27 Kč |
| 500 | 0,42374 Kč | 211,87 Kč |
| 1 000 | 0,37817 Kč | 378,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29687 Kč | 1 484,35 Kč |
| 10 000 | 0,27024 Kč | 2 702,40 Kč |
| 15 000 | 0,25657 Kč | 3 848,55 Kč |
| 25 000 | 0,24109 Kč | 6 027,25 Kč |
| 35 000 | 0,23187 Kč | 8 115,45 Kč |
| 50 000 | 0,22285 Kč | 11 142,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


