
YC164-JR-07160RL | |
|---|---|
DigiKey Part Number | YC164J-160TR-ND - Tape & Reel (TR) YC164J-160CT-ND - Cut Tape (CT) YC164J-160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-07160RL |
Description | RES ARRAY 4 RES 160 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-07160RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 160 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,88400 Kč | 8,84 Kč |
| 25 | 0,73240 Kč | 18,31 Kč |
| 50 | 0,64000 Kč | 32,00 Kč |
| 100 | 0,56410 Kč | 56,41 Kč |
| 250 | 0,47824 Kč | 119,56 Kč |
| 500 | 0,42478 Kč | 212,39 Kč |
| 1 000 | 0,37911 Kč | 379,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29760 Kč | 1 488,00 Kč |
| 10 000 | 0,27091 Kč | 2 709,10 Kč |
| 15 000 | 0,25720 Kč | 3 858,00 Kč |
| 25 000 | 0,24169 Kč | 6 042,25 Kč |
| 35 000 | 0,23244 Kč | 8 135,40 Kč |
| 50 000 | 0,22340 Kč | 11 170,00 Kč |
| 60 000 | 0,21907 Kč | 13 144,20 Kč |
| 120 000 | 0,20419 Kč | 24 502,80 Kč |
| 125 000 | 0,20339 Kč | 25 423,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



