
YC164-FR-0775RL | |
|---|---|
DigiKey Part Number | 13-YC164-FR-0775RLTR-ND - Tape & Reel (TR) 13-YC164-FR-0775RLCT-ND - Cut Tape (CT) 13-YC164-FR-0775RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-0775RL |
Description | RES ARRAY 4 RES 75 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-0775RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 75 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,10880 Kč | 27,72 Kč |
| 50 | 0,97440 Kč | 48,72 Kč |
| 100 | 0,85880 Kč | 85,88 Kč |
| 250 | 0,73156 Kč | 182,89 Kč |
| 500 | 0,65178 Kč | 325,89 Kč |
| 1 000 | 0,58395 Kč | 583,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46296 Kč | 2 314,80 Kč |
| 10 000 | 0,42336 Kč | 4 233,60 Kč |
| 15 000 | 0,40299 Kč | 6 044,85 Kč |
| 25 000 | 0,37996 Kč | 9 499,00 Kč |
| 35 000 | 0,36624 Kč | 12 818,40 Kč |
| 50 000 | 0,35283 Kč | 17 641,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


