
YC164-FR-071K5L | |
---|---|
DigiKey Part Number | 13-YC164-FR-071K5LTR-ND - Tape & Reel (TR) 13-YC164-FR-071K5LCT-ND - Cut Tape (CT) 13-YC164-FR-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-071K5L |
Description | RES ARRAY 4 RES 1.5K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-071K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,31200 Kč | 13,12 Kč |
25 | 1,10000 Kč | 27,50 Kč |
50 | 0,96660 Kč | 48,33 Kč |
100 | 0,85190 Kč | 85,19 Kč |
250 | 0,72572 Kč | 181,43 Kč |
500 | 0,64656 Kč | 323,28 Kč |
1 000 | 0,57928 Kč | 579,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,45926 Kč | 2 296,30 Kč |
10 000 | 0,41997 Kč | 4 199,70 Kč |
15 000 | 0,39977 Kč | 5 996,55 Kč |
25 000 | 0,37692 Kč | 9 423,00 Kč |
35 000 | 0,36331 Kč | 12 715,85 Kč |
50 000 | 0,35001 Kč | 17 500,50 Kč |
60 000 | 0,34363 Kč | 20 617,80 Kč |
120 000 | 0,32172 Kč | 38 606,40 Kč |
125 000 | 0,32054 Kč | 40 067,50 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |