
YC164-FR-0710RL | |
|---|---|
DigiKey Part Number | 13-YC164-FR-0710RLTR-ND - Tape & Reel (TR) 13-YC164-FR-0710RLCT-ND - Cut Tape (CT) 13-YC164-FR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-0710RL |
Description | RES ARRAY 4 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-0710RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 25 | 2,36080 Kč | 59,02 Kč |
| 50 | 2,08140 Kč | 104,07 Kč |
| 100 | 1,84360 Kč | 184,36 Kč |
| 250 | 1,58336 Kč | 395,84 Kč |
| 500 | 1,42068 Kč | 710,34 Kč |
| 1 000 | 1,28220 Kč | 1 282,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,03527 Kč | 5 176,35 Kč |
| 10 000 | 0,95449 Kč | 9 544,90 Kč |
| 15 000 | 0,91303 Kč | 13 695,45 Kč |
| 25 000 | 0,86610 Kč | 21 652,50 Kč |
| 35 000 | 0,83812 Kč | 29 334,20 Kč |
| 50 000 | 0,81080 Kč | 40 540,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

