12k Ohm ±5% 62.5mW Power Per Element Bussed 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC158TJR-0712KL

DigiKey Part Number
13-YC158TJR-0712KLTR-ND - Tape & Reel (TR)
13-YC158TJR-0712KLCT-ND - Cut Tape (CT)
13-YC158TJR-0712KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC158TJR-0712KL
Description
RES ARRAY 8 RES 12K OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12k Ohm ±5% 62.5mW Power Per Element Bussed 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC158TJR-0712KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
12k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
250,96600 Kč24,15 Kč
500,84840 Kč42,42 Kč
1000,74750 Kč74,75 Kč
2500,63580 Kč158,95 Kč
5000,56568 Kč282,84 Kč
1 0000,50626 Kč506,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,39997 Kč1 999,85 Kč
10 0000,36520 Kč3 652,00 Kč
15 0000,34733 Kč5 209,95 Kč
25 0000,32712 Kč8 178,00 Kč
35 0000,31508 Kč11 027,80 Kč
50 0000,30330 Kč15 165,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč