
YC12X-JR-SK001L | |
---|---|
DigiKey Part Number | 13-YC12X-JR-SK001L-ND |
Manufacturer | |
Manufacturer Product Number | YC12X-JR-SK001L |
Description | KIT RES ARRAY 0402 5% 0.0,1R-10M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 1M Ohm Jumper, ±5% 0.063W Surface Mount 7500 Pieces (75 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 1M | |
Power (Watts) | 0.063W | |
Tolerance | Jumper, ±5% | |
Features | - | |
Quantity | 7500 Pieces (75 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 970,77000 Kč | 2 970,77 Kč |
10 | 2 707,90000 Kč | 27 079,00 Kč |
Unit Price without VAT: | 2 970,77000 Kč |
---|---|
Unit Price with VAT: | 3 594,63170 Kč |