
YC124-JR-130RL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-130RLTR-ND - Tape & Reel (TR) 13-YC124-JR-130RLCT-ND - Cut Tape (CT) 13-YC124-JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-130RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,66600 Kč | 6,66 Kč |
| 25 | 0,55760 Kč | 13,94 Kč |
| 50 | 0,48680 Kč | 24,34 Kč |
| 100 | 0,42650 Kč | 42,65 Kč |
| 250 | 0,36204 Kč | 90,51 Kč |
| 500 | 0,32042 Kč | 160,21 Kč |
| 1 000 | 0,28525 Kč | 285,25 Kč |
| 5 000 | 0,22267 Kč | 1 113,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,16986 Kč | 6 794,40 Kč |
| 80 000 | 0,15726 Kč | 12 580,80 Kč |
| 120 000 | 0,15079 Kč | 18 094,80 Kč |
| 200 000 | 0,14347 Kč | 28 694,00 Kč |
| 280 000 | 0,13911 Kč | 38 950,80 Kč |
| 400 000 | 0,13485 Kč | 53 940,00 Kč |
| 480 000 | 0,13281 Kč | 63 748,80 Kč |
| 960 000 | 0,13064 Kč | 125 414,40 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


