
YC124-JR-1010KL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-1010KLTR-ND - Tape & Reel (TR) 13-YC124-JR-1010KLCT-ND - Cut Tape (CT) 13-YC124-JR-1010KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-1010KL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 10k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,56280 Kč | 14,07 Kč |
| 50 | 0,49140 Kč | 24,57 Kč |
| 100 | 0,43050 Kč | 43,05 Kč |
| 250 | 0,36536 Kč | 91,34 Kč |
| 500 | 0,32336 Kč | 161,68 Kč |
| 1 000 | 0,28788 Kč | 287,88 Kč |
| 5 000 | 0,22472 Kč | 1 123,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,18640 Kč | 3 728,00 Kč |
| 40 000 | 0,17143 Kč | 6 857,20 Kč |
| 60 000 | 0,16374 Kč | 9 824,40 Kč |
| 100 000 | 0,15505 Kč | 15 505,00 Kč |
| 140 000 | 0,14986 Kč | 20 980,40 Kč |
| 200 000 | 0,14480 Kč | 28 960,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

