
YC124-JR-076K8L | |
|---|---|
DigiKey Part Number | YC124J-6.8KTR-ND - Tape & Reel (TR) YC124J-6.8KCT-ND - Cut Tape (CT) YC124J-6.8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-076K8L |
Description | RES ARRAY 4 RES 6.8K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-076K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 6.8k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,67400 Kč | 6,74 Kč |
| 25 | 0,56400 Kč | 14,10 Kč |
| 50 | 0,49260 Kč | 24,63 Kč |
| 100 | 0,43150 Kč | 43,15 Kč |
| 250 | 0,36628 Kč | 91,57 Kč |
| 500 | 0,32418 Kč | 162,09 Kč |
| 1 000 | 0,28860 Kč | 288,60 Kč |
| 5 000 | 0,22528 Kč | 1 126,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20450 Kč | 2 045,00 Kč |
| 20 000 | 0,18686 Kč | 3 737,20 Kč |
| 30 000 | 0,17779 Kč | 5 333,70 Kč |
| 50 000 | 0,16752 Kč | 8 376,00 Kč |
| 70 000 | 0,16141 Kč | 11 298,70 Kč |
| 100 000 | 0,15543 Kč | 15 543,00 Kč |
| 120 000 | 0,15256 Kč | 18 307,20 Kč |
| 240 000 | 0,14272 Kč | 34 252,80 Kč |
| 250 000 | 0,14219 Kč | 35 547,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |




