68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-0768RL

DigiKey Part Number
YC124J-68TR-ND - Tape & Reel (TR)
YC124J-68CT-ND - Cut Tape (CT)
YC124J-68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-0768RL
Description
RES ARRAY 4 RES 68 OHM 0804
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-0768RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
68
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28V680JXPanasonic Industry41 848Y7680CT-ND2,10000 KčDirect
RAVF104DJT68R0Stackpole Electronics Inc8 969738-RAVF104DJT68R0CT-ND2,10000 KčDirect
In-Stock: 9 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
250,56280 Kč14,07 Kč
500,49140 Kč24,57 Kč
1000,43050 Kč43,05 Kč
2500,36536 Kč91,34 Kč
5000,32336 Kč161,68 Kč
1 0000,28788 Kč287,88 Kč
5 0000,22472 Kč1 123,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20400 Kč2 040,00 Kč
20 0000,18640 Kč3 728,00 Kč
30 0000,17735 Kč5 320,50 Kč
50 0000,16711 Kč8 355,50 Kč
70 0000,16101 Kč11 270,70 Kč
100 0000,15505 Kč15 505,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč