
YC124-JR-074K7L | |
|---|---|
DigiKey Part Number | YC124J-4.7KTR-ND - Tape & Reel (TR) YC124J-4.7KCT-ND - Cut Tape (CT) YC124J-4.7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-074K7L |
Description | RES ARRAY 4 RES 4.7K OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-074K7L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V472JX | Panasonic Industry | 4 066 285 | Y7472CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,56280 Kč | 14,07 Kč |
| 50 | 0,49140 Kč | 24,57 Kč |
| 100 | 0,43050 Kč | 43,05 Kč |
| 250 | 0,36536 Kč | 91,34 Kč |
| 500 | 0,32336 Kč | 161,68 Kč |
| 1 000 | 0,28788 Kč | 287,88 Kč |
| 5 000 | 0,22472 Kč | 1 123,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20400 Kč | 2 040,00 Kč |
| 20 000 | 0,18640 Kč | 3 728,00 Kč |
| 30 000 | 0,17735 Kč | 5 320,50 Kč |
| 50 000 | 0,16711 Kč | 8 355,50 Kč |
| 70 000 | 0,16101 Kč | 11 270,70 Kč |
| 100 000 | 0,15505 Kč | 15 505,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



