10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-0710RL

DigiKey Part Number
YC124J-10TR-ND - Tape & Reel (TR)
YC124J-10CT-ND - Cut Tape (CT)
YC124J-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-0710RL
Description
RES ARRAY 4 RES 10 OHM 0804
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,53300 Kč15,33 Kč
251,28520 Kč32,13 Kč
501,12540 Kč56,27 Kč
1000,99320 Kč99,32 Kč
2500,84832 Kč212,08 Kč
5000,75676 Kč378,38 Kč
1 0000,67887 Kč678,87 Kč
5 0000,53994 Kč2 699,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,49452 Kč4 945,20 Kč
20 0000,45591 Kč9 118,20 Kč
30 0000,43608 Kč13 082,40 Kč
50 0000,41364 Kč20 682,00 Kč
70 0000,40027 Kč28 018,90 Kč
100 0000,38721 Kč38 721,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč