
YC124-FR-0740R2L | |
|---|---|
DigiKey Part Number | 13-YC124-FR-0740R2LTR-ND - Tape & Reel (TR) 13-YC124-FR-0740R2LCT-ND - Cut Tape (CT) 13-YC124-FR-0740R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-FR-0740R2L |
Description | RES ARRAY 4 RES 40.2 OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 40.2 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,29280 Kč | 57,32 Kč |
| 50 | 2,02000 Kč | 101,00 Kč |
| 100 | 1,78900 Kč | 178,90 Kč |
| 250 | 1,53620 Kč | 384,05 Kč |
| 500 | 1,37746 Kč | 688,73 Kč |
| 1 000 | 1,24266 Kč | 1 242,66 Kč |
| 5 000 | 1,00253 Kč | 5 012,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92395 Kč | 9 239,50 Kč |
| 20 000 | 0,85721 Kč | 17 144,20 Kč |
| 30 000 | 0,82293 Kč | 24 687,90 Kč |
| 50 000 | 0,78415 Kč | 39 207,50 Kč |
| 70 000 | 0,76105 Kč | 53 273,50 Kč |
| 100 000 | 0,73848 Kč | 73 848,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



