24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDD32C08L01

DigiKey Part Number
13-UDD32C08L01TR-ND - Tape & Reel (TR)
13-UDD32C08L01CT-ND - Cut Tape (CT)
13-UDD32C08L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDD32C08L01
Description
TVS DIODE 8VWM 24VC SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
8.5V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Ethernet, USB
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,83700 Kč58,37 Kč
1002,86200 Kč286,20 Kč
5002,57226 Kč1 286,13 Kč
1 0001,97549 Kč1 975,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,85202 Kč5 556,06 Kč
6 0001,60509 Kč9 630,54 Kč
9 0001,17589 Kč10 583,01 Kč
15 0001,15528 Kč17 329,20 Kč
21 0001,04381 Kč21 920,01 Kč
30 0001,02338 Kč30 701,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč