
UBT26A05L03 | |
|---|---|
DigiKey Part Number | 13-UBT26A05L03TR-ND - Tape & Reel (TR) 13-UBT26A05L03CT-ND - Cut Tape (CT) 13-UBT26A05L03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBT26A05L03 |
Description | TVS DIODE 5.25VWM 17VC SOT236L |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.25V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 3.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 6,23430 Kč | 623,43 Kč |
| 500 | 4,73420 Kč | 2 367,10 Kč |
| 1 000 | 4,25021 Kč | 4 250,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36556 Kč | 10 096,68 Kč |
| 6 000 | 3,07848 Kč | 18 470,88 Kč |
| 9 000 | 2,93218 Kč | 26 389,62 Kč |
| 15 000 | 2,76777 Kč | 41 516,55 Kč |
| 21 000 | 2,67043 Kč | 56 079,03 Kč |
| 30 000 | 2,61536 Kč | 78 460,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


