UAD8C05L01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAD8C05L01

DigiKey Part Number
13-UAD8C05L01TR-ND - Tape & Reel (TR)
13-UAD8C05L01CT-ND - Cut Tape (CT)
13-UAD8C05L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UAD8C05L01
Description
TVS DIODE 5VWM 20VC SOD882
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
20V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,29100 Kč22,91 Kč
1000,99980 Kč99,98 Kč
5000,93736 Kč468,68 Kč
1 0000,85403 Kč854,03 Kč
2 0000,84362 Kč1 687,24 Kč
5 0000,83320 Kč4 166,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,58324 Kč5 832,40 Kč
20 0000,58030 Kč11 606,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč