
TC164-JR-07330RL | |
|---|---|
DigiKey Part Number | TC164J-330TR-ND - Tape & Reel (TR) TC164J-330CT-ND - Cut Tape (CT) TC164J-330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-07330RL |
Description | RES ARRAY 4 RES 330 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-07330RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 330 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083331JP | CTS Resistor Products | 24 880 | 60-742C083331JPCT-ND | 3,55000 Kč | Direct |
| EXB-V8V331JV | Panasonic Industry | 12 252 | Y4331CT-ND | 3,55000 Kč | Direct |
| CAT16-331J4LF | Bourns Inc. | 785 | CAT16-331J4LFCT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,10500 Kč | 11,05 Kč |
| 25 | 0,92600 Kč | 23,15 Kč |
| 50 | 0,81340 Kč | 40,67 Kč |
| 100 | 0,71530 Kč | 71,53 Kč |
| 250 | 0,60900 Kč | 152,25 Kč |
| 500 | 0,54140 Kč | 270,70 Kč |
| 1 000 | 0,48447 Kč | 484,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38245 Kč | 1 912,25 Kč |
| 10 000 | 0,34906 Kč | 3 490,60 Kč |
| 15 000 | 0,33191 Kč | 4 978,65 Kč |
| 25 000 | 0,31251 Kč | 7 812,75 Kč |
| 35 000 | 0,30094 Kč | 10 532,90 Kč |
| 50 000 | 0,28964 Kč | 14 482,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



