2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-JR-072K2L

DigiKey Part Number
TC164J-2.2KTR-ND - Tape & Reel (TR)
TC164J-2.2KCT-ND - Cut Tape (CT)
TC164J-2.2KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-JR-072K2L
Description
RES ARRAY 4 RES 2.2K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-JR-072K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
2.2k
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT16-222J4LFBourns Inc.26 175CAT16-222J4LFCT-ND2,10000 KčSimilar
In-Stock: 20 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
250,93240 Kč23,31 Kč
500,81900 Kč40,95 Kč
1000,72020 Kč72,02 Kč
2500,61316 Kč153,29 Kč
5000,54510 Kč272,55 Kč
1 0000,48778 Kč487,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,38506 Kč1 925,30 Kč
10 0000,35144 Kč3 514,40 Kč
15 0000,33418 Kč5 012,70 Kč
25 0000,31464 Kč7 866,00 Kč
35 0000,30300 Kč10 605,00 Kč
50 0000,29162 Kč14 581,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč