
TC164-JR-071K8L | |
|---|---|
DigiKey Part Number | TC164J-1.8KTR-ND - Tape & Reel (TR) TC164J-1.8KCT-ND - Cut Tape (CT) TC164J-1.8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-071K8L |
Description | RES ARRAY 4 RES 1.8K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-071K8L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1.8k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083182JP | CTS Resistor Products | 24 332 | 60-742C083182JPCT-ND | 3,57000 Kč | Direct |
| EXB-V8V182JV | Panasonic Industry | 6 687 | Y4182CT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,93240 Kč | 23,31 Kč |
| 50 | 0,81900 Kč | 40,95 Kč |
| 100 | 0,72020 Kč | 72,02 Kč |
| 250 | 0,61316 Kč | 153,29 Kč |
| 500 | 0,54510 Kč | 272,55 Kč |
| 1 000 | 0,48778 Kč | 487,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38506 Kč | 1 925,30 Kč |
| 10 000 | 0,35144 Kč | 3 514,40 Kč |
| 15 000 | 0,33418 Kč | 5 012,70 Kč |
| 25 000 | 0,31464 Kč | 7 866,00 Kč |
| 35 000 | 0,30300 Kč | 10 605,00 Kč |
| 50 000 | 0,29162 Kč | 14 581,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

