
TC124-JR-0733RL | |
|---|---|
DigiKey Part Number | 13-TC124-JR-0733RLTR-ND - Tape & Reel (TR) 13-TC124-JR-0733RLCT-ND - Cut Tape (CT) 13-TC124-JR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-0733RL |
Description | RES ARRAY 4 RES 33 OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,08300 Kč | 10,83 Kč |
| 25 | 0,90000 Kč | 22,50 Kč |
| 50 | 0,79160 Kč | 39,58 Kč |
| 100 | 0,69570 Kč | 69,57 Kč |
| 250 | 0,59240 Kč | 148,10 Kč |
| 500 | 0,52658 Kč | 263,29 Kč |
| 1 000 | 0,47097 Kč | 470,97 Kč |
| 5 000 | 0,37157 Kč | 1 857,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33905 Kč | 3 390,50 Kč |
| 20 000 | 0,31141 Kč | 6 228,20 Kč |
| 30 000 | 0,29720 Kč | 8 916,00 Kč |
| 50 000 | 0,28114 Kč | 14 057,00 Kč |
| 70 000 | 0,27156 Kč | 19 009,20 Kč |
| 100 000 | 0,26221 Kč | 26 221,00 Kč |
| 120 000 | 0,25773 Kč | 30 927,60 Kč |
| 240 000 | 0,24233 Kč | 58 159,20 Kč |
| 250 000 | 0,24150 Kč | 60 375,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



