
SR2512KK-0722RL | |
|---|---|
DigiKey Part Number | 311-22NNTR-ND - Tape & Reel (TR) 311-22NNCT-ND - Cut Tape (CT) 311-22NNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512KK-0722RL |
Description | RES 22 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512KK-0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,63680 Kč | 90,92 Kč |
| 50 | 3,18320 Kč | 159,16 Kč |
| 100 | 2,82000 Kč | 282,00 Kč |
| 250 | 2,45508 Kč | 613,77 Kč |
| 500 | 2,24384 Kč | 1 121,92 Kč |
| 1 000 | 2,07607 Kč | 2 076,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,73302 Kč | 6 932,08 Kč |
| 8 000 | 1,65351 Kč | 13 228,08 Kč |
| 12 000 | 1,61475 Kč | 19 377,00 Kč |
| 20 000 | 1,57272 Kč | 31 454,40 Kč |
| 28 000 | 1,54866 Kč | 43 362,48 Kč |
| 40 000 | 1,52589 Kč | 61 035,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

