
SR2512KK-0722RL | |
|---|---|
DigiKey Part Number | 311-22NNTR-ND - Tape & Reel (TR) 311-22NNCT-ND - Cut Tape (CT) 311-22NNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512KK-0722RL |
Description | RES 22 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512KK-0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 3,81200 Kč | 38,12 Kč |
| 25 | 3,54960 Kč | 88,74 Kč |
| 50 | 3,29540 Kč | 164,77 Kč |
| 100 | 2,48500 Kč | 248,50 Kč |
| 250 | 2,29464 Kč | 573,66 Kč |
| 500 | 2,10342 Kč | 1 051,71 Kč |
| 1 000 | 2,08217 Kč | 2 082,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,35234 Kč | 5 409,36 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

