
SR2512JK-7W270RL | |
|---|---|
DigiKey Part Number | 13-SR2512JK-7W270RLTR-ND - Tape & Reel (TR) 13-SR2512JK-7W270RLCT-ND - Cut Tape (CT) 13-SR2512JK-7W270RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-7W270RL |
Description | RES 270 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 3,70400 Kč | 92,60 Kč |
| 50 | 3,23780 Kč | 161,89 Kč |
| 100 | 2,87250 Kč | 287,25 Kč |
| 250 | 2,50212 Kč | 625,53 Kč |
| 500 | 2,28836 Kč | 1 144,18 Kč |
| 1 000 | 2,11849 Kč | 2 118,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,77008 Kč | 7 080,32 Kč |
| 8 000 | 1,68953 Kč | 13 516,24 Kč |
| 12 000 | 1,65027 Kč | 19 803,24 Kč |
| 20 000 | 1,60770 Kč | 32 154,00 Kč |
| 28 000 | 1,58333 Kč | 44 333,24 Kč |
| 40 000 | 1,56027 Kč | 62 410,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

