SR2010JK-075K1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 809
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,06374 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 55 771
Unit Price: 7,14000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4 366
Unit Price: 3,99000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,37105 Kč
Datasheet
5.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2010JK-075K1L

DigiKey Part Number
SR2010JK-075K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR2010JK-075K1L
Description
RES 5.1K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2010JK-075K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20105K10JNEFVishay Dale809541-5.1KWCT-ND5,04000 KčUpgrade
CRCW20105K10JNTFVishay Dale0CRCW20105K10JNTF-ND2,06374 KčUpgrade
ERJ-12ZYJ512UPanasonic Industry55 771P5.1KWCT-ND7,14000 KčUpgrade
RMCF2010JT5K10Stackpole Electronics Inc4 366RMCF2010JT5K10CT-ND3,99000 KčUpgrade
ERJ-S1DJ512UPanasonic Industry0ERJ-S1DJ512U-ND2,37105 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,21823 Kč8 872,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,21823 Kč
Unit Price with VAT:2,68406 Kč