
SR1206JR-7W5K1L | |
|---|---|
DigiKey Part Number | YAG6077TR-ND - Tape & Reel (TR) YAG6077CT-ND - Cut Tape (CT) YAG6077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W5K1L |
Description | RES 5.1K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7W5K1L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 3,99800 Kč | 99,95 Kč |
| 50 | 3,50240 Kč | 175,12 Kč |
| 100 | 3,11610 Kč | 311,61 Kč |
| 250 | 2,72472 Kč | 681,18 Kč |
| 500 | 2,49834 Kč | 1 249,17 Kč |
| 1 000 | 2,31860 Kč | 2 318,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91577 Kč | 9 578,85 Kč |
| 10 000 | 1,83651 Kč | 18 365,10 Kč |
| 15 000 | 1,79785 Kč | 26 967,75 Kč |
| 25 000 | 1,75596 Kč | 43 899,00 Kč |
| 35 000 | 1,73197 Kč | 60 618,95 Kč |
| 50 000 | 1,70927 Kč | 85 463,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

