
SR1206JR-0710RL | |
|---|---|
DigiKey Part Number | 311-10NLTR-ND - Tape & Reel (TR) 311-10NLCT-ND - Cut Tape (CT) 311-10NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-0710RL |
Description | RES 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 50 | 2,35180 Kč | 117,59 Kč |
| 100 | 2,05990 Kč | 205,99 Kč |
| 250 | 1,76804 Kč | 442,01 Kč |
| 500 | 1,59878 Kč | 799,39 Kč |
| 1 000 | 1,46461 Kč | 1 464,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,17946 Kč | 5 897,30 Kč |
| 10 000 | 1,12045 Kč | 11 204,50 Kč |
| 15 000 | 1,09170 Kč | 16 375,50 Kč |
| 25 000 | 1,06053 Kč | 26 513,25 Kč |
| 35 000 | 1,04268 Kč | 36 493,80 Kč |
| 50 000 | 1,02580 Kč | 51 290,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

