
SR1206JR-07100RL | |
---|---|
DigiKey Part Number | 311-100NLTR-ND - Tape & Reel (TR) 311-100NLCT-ND - Cut Tape (CT) 311-100NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-07100RL |
Description | RES 100 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-07100RL cms-models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 2,14500 Kč | 21,45 Kč |
25 | 2,09960 Kč | 52,49 Kč |
50 | 2,06220 Kč | 103,11 Kč |
100 | 1,72060 Kč | 172,06 Kč |
250 | 1,61476 Kč | 403,69 Kč |
500 | 1,50850 Kč | 754,25 Kč |
1 000 | 1,31729 Kč | 1 317,29 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,93485 Kč | 4 674,25 Kč |
10 000 | 0,89632 Kč | 8 963,20 Kč |
cms-vat-exclude-title: | 5,00000 Kč |
---|---|
cms-vat-include-title: | 6,05000 Kč |