
SR1206FR-7T33RL | |
|---|---|
DigiKey Part Number | 13-SR1206FR-7T33RLTR-ND - Tape & Reel (TR) 13-SR1206FR-7T33RLCT-ND - Cut Tape (CT) 13-SR1206FR-7T33RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T33RL |
Description | RES 33 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 50 | 4,05260 Kč | 202,63 Kč |
| 100 | 3,62220 Kč | 362,22 Kč |
| 250 | 3,18748 Kč | 796,87 Kč |
| 500 | 2,93636 Kč | 1 468,18 Kč |
| 1 000 | 2,73709 Kč | 2 737,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,28063 Kč | 11 403,15 Kč |
| 10 000 | 2,19261 Kč | 21 926,10 Kč |
| 15 000 | 2,14969 Kč | 32 245,35 Kč |
| 25 000 | 2,10316 Kč | 52 579,00 Kč |
| 35 000 | 2,07650 Kč | 72 677,50 Kč |
| 50 000 | 2,05130 Kč | 102 565,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

