SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-4749R9L

DigiKey Part Number
YAG5853TR-ND - Tape & Reel (TR)
YAG5853CT-ND - Cut Tape (CT)
YAG5853DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-4749R9L
Description
RES 49.9 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805FR-4749R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,04288 Kč15 214,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč