
SR0805FR-4710KL | |
|---|---|
DigiKey Part Number | YAG5846TR-ND - Tape & Reel (TR) YAG5846CT-ND - Cut Tape (CT) YAG5846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-4710KL |
Description | RES 10K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-4710KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 50 | 5,94240 Kč | 297,12 Kč |
| 100 | 5,38180 Kč | 538,18 Kč |
| 250 | 4,81360 Kč | 1 203,40 Kč |
| 500 | 4,48560 Kč | 2 242,80 Kč |
| 1 000 | 4,22459 Kč | 4 224,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,59091 Kč | 17 954,55 Kč |
| 10 000 | 3,47561 Kč | 34 756,10 Kč |
| 15 000 | 3,41940 Kč | 51 291,00 Kč |
| 25 000 | 3,35842 Kč | 83 960,50 Kč |
| 35 000 | 3,32351 Kč | 116 322,85 Kč |
| 50 000 | 3,29046 Kč | 164 523,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

