
SR0402JR-071RL | |
|---|---|
DigiKey Part Number | 13-SR0402JR-071RLTR-ND - Tape & Reel (TR) 13-SR0402JR-071RLCT-ND - Cut Tape (CT) 13-SR0402JR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402JR-071RL |
Description | RES 1 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402JR-071RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,40200 Kč | 60,05 Kč |
| 50 | 2,06620 Kč | 103,31 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 250 | 1,53704 Kč | 384,26 Kč |
| 500 | 1,38376 Kč | 691,88 Kč |
| 1 000 | 1,26198 Kč | 1 261,98 Kč |
| 5 000 | 1,06745 Kč | 5 337,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,95352 Kč | 9 535,20 Kč |
| 20 000 | 0,91094 Kč | 18 218,80 Kč |
| 30 000 | 0,89018 Kč | 26 705,40 Kč |
| 50 000 | 0,86768 Kč | 43 384,00 Kč |
| 70 000 | 0,85479 Kč | 59 835,30 Kč |
| 100 000 | 0,84259 Kč | 84 259,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

