
SR0402FR-07100KL | |
|---|---|
DigiKey Part Number | 13-SR0402FR-07100KLTR-ND - Tape & Reel (TR) 13-SR0402FR-07100KLCT-ND - Cut Tape (CT) 13-SR0402FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-07100KL |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,22500 Kč | 32,25 Kč |
| 25 | 3,00440 Kč | 75,11 Kč |
| 50 | 2,77960 Kč | 138,98 Kč |
| 100 | 2,10140 Kč | 210,14 Kč |
| 250 | 1,91000 Kč | 477,50 Kč |
| 500 | 1,71900 Kč | 859,50 Kč |
| 1 000 | 1,50677 Kč | 1 506,77 Kč |
| 5 000 | 1,27333 Kč | 6 366,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,99744 Kč | 9 974,40 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

