
SQZ700JB-16K | |
|---|---|
DigiKey Part Number | 13-SQZ700JB-16K-ND |
Manufacturer | |
Manufacturer Product Number | SQZ700JB-16K |
Description | RES 16K OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 7W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.378" L x 0.394" W (35.00mm x 10.00mm) |
Tolerance | Height - Seated (Max) 0.433" (11.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 25 | 11,56560 Kč | 289,14 Kč |
| 50 | 10,33100 Kč | 516,55 Kč |
| 150 | 8,74080 Kč | 1 311,12 Kč |
| 300 | 7,92953 Kč | 2 378,86 Kč |
| 600 | 7,23942 Kč | 4 343,65 Kč |
| 1 050 | 6,75855 Kč | 7 096,48 Kč |
| 5 100 | 5,69754 Kč | 29 057,45 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

