
SQZ500JB-1K | |
|---|---|
DigiKey Part Number | 13-SQZ500JB-1K-ND |
Manufacturer | |
Manufacturer Product Number | SQZ500JB-1K |
Description | RES 1K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 5W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.102" L x 0.394" W (28.00mm x 10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,28920 Kč | 257,23 Kč |
| 50 | 9,18040 Kč | 459,02 Kč |
| 150 | 7,75527 Kč | 1 163,29 Kč |
| 300 | 7,02663 Kč | 2 107,99 Kč |
| 600 | 6,40683 Kč | 3 844,10 Kč |
| 1 050 | 5,97543 Kč | 6 274,20 Kč |
| 5 100 | 5,02326 Kč | 25 618,63 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

