
SQZ10AJB-9K1 | |
|---|---|
DigiKey Part Number | 13-SQZ10AJB-9K1-ND |
Manufacturer | |
Manufacturer Product Number | SQZ10AJB-9K1 |
Description | RES 9.1K OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 10W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.890" L x 0.394" W (48.00mm x 10.00mm) |
Tolerance | Height - Seated (Max) 0.413" (10.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 14,64840 Kč | 366,21 Kč |
| 50 | 13,11540 Kč | 655,77 Kč |
| 150 | 11,13873 Kč | 1 670,81 Kč |
| 300 | 10,12873 Kč | 3 038,62 Kč |
| 600 | 9,26992 Kč | 5 561,95 Kč |
| 1 050 | 8,67197 Kč | 9 105,57 Kč |
| 5 100 | 7,35222 Kč | 37 496,32 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

