
SQZ10AJB-1K | |
|---|---|
DigiKey Part Number | 13-SQZ10AJB-1K-ND |
Manufacturer | |
Manufacturer Product Number | SQZ10AJB-1K |
Description | RES 1K OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 10W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.890" L x 0.394" W (48.00mm x 10.00mm) |
Tolerance | Height - Seated (Max) 0.413" (10.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 11,49000 Kč | 287,25 Kč |
| 50 | 10,26380 Kč | 513,19 Kč |
| 150 | 8,68340 Kč | 1 302,51 Kč |
| 300 | 7,87703 Kč | 2 363,11 Kč |
| 600 | 7,19077 Kč | 4 314,46 Kč |
| 1 050 | 6,71296 Kč | 7 048,61 Kč |
| 5 100 | 5,65818 Kč | 28 856,72 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

