
SQP500JB-39R | |
|---|---|
DigiKey Part Number | 39W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-39R |
Description | RES 39 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-39R Models |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 7,45000 Kč | 186,25 Kč |
| 50 | 6,63120 Kč | 331,56 Kč |
| 100 | 5,93400 Kč | 593,40 Kč |
| 250 | 5,16972 Kč | 1 292,43 Kč |
| 900 | 4,34076 Kč | 3 906,68 Kč |
| 1 800 | 3,98589 Kč | 7 174,60 Kč |
| 5 400 | 3,52949 Kč | 19 059,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


