
SQP500JB-0R51 | |
|---|---|
DigiKey Part Number | 0.51W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-0R51 |
Description | RES 0.51 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-0R51 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,04760 Kč | 151,19 Kč |
| 50 | 5,37540 Kč | 268,77 Kč |
| 100 | 4,80220 Kč | 480,22 Kč |
| 250 | 4,17188 Kč | 1 042,97 Kč |
| 900 | 3,48893 Kč | 3 140,04 Kč |
| 1 800 | 3,19671 Kč | 5 754,08 Kč |
| 5 400 | 2,82073 Kč | 15 231,94 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


