
SQP500JB-0R33 | |
|---|---|
DigiKey Part Number | 0.33W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-0R33 |
Description | RES 0.33 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-0R33 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC05000003307JAC00 | Vishay | 2 169 | 749-AC05000003307JAC00CT-ND | 27,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 5,51000 Kč | 137,75 Kč |
| 50 | 4,89260 Kč | 244,63 Kč |
| 100 | 4,36340 Kč | 436,34 Kč |
| 250 | 3,78720 Kč | 946,80 Kč |
| 900 | 3,16183 Kč | 2 845,65 Kč |
| 1 800 | 2,89399 Kč | 5 209,18 Kč |
| 5 400 | 2,54951 Kč | 13 767,35 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


