Parametric Equivalent

SQP500JB-0R11 | |
|---|---|
DigiKey Part Number | SQP500JB-0R11-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-0R11 |
Description | RES 0.11 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-0R11 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSP500JB-0R11 | YAGEO | 0 | NSP500JB-0R11-ND | 3,44216 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,28327 Kč | 5 909,89 Kč |
| Unit Price without VAT: | 3,28327 Kč |
|---|---|
| Unit Price with VAT: | 3,97276 Kč |


